text.skipToContent text.skipToNavigation

Manufacturer Part #

FDN302P

P-Channel 20 V 55 mOhm 2.5V Surface Mount Specified PowerTrench Mosfet SSOT-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2406
Product Specification Section
onsemi FDN302P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-Source On Resistance-Max: 0.055Ω
Rated Power Dissipation: 0.5|W
Package Style:  SSOT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
144,000
USA:
144,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
6,000
$0.235
30,000+
$0.23