text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP085N10A-F102

FDP Series 100V 8.5mOhm 188W Through Hole N-Channel PowerTrench® Mosfet - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDP085N10A-F102 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 8.5mΩ
Rated Power Dissipation: 188W
Qg Gate Charge: 31nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 96A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 29ns
Rise Time: 22ns
Fall Time: 8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: PowerTrench
Input Capacitance: 2025pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,664.00
USD
Quantity
Unit Price
800
$3.33
1,600
$3.30
2,400+
$3.28
Product Variant Information section