text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP3672

N-Channel 105 V 33 mOhm PowerTrench® Mosfet - TO-220AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDP3672 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 105V
Drain-Source On Resistance-Max: 33mΩ
Rated Power Dissipation: 135|W
Qg Gate Charge: 37nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$796.00
USD
Quantity
Unit Price
800
$0.995
1,600
$0.985
2,400
$0.975
3,200
$0.97
4,000+
$0.95
Product Variant Information section