text.skipToContent text.skipToNavigation

Manufacturer Part #

FDPF085N10A

FDPF085N10A Series 100 V 40 A 8.5 mOhm N-Ch PowerTrench® MOSFET - TO-220F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDPF085N10A - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 8.5mΩ
Rated Power Dissipation: 33.3|W
Qg Gate Charge: 31nC
Package Style:  TO-220F
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,410.00
USD
Quantity
Unit Price
1,000
$3.41
2,000+
$3.37
Product Variant Information section