Manufacturer Part #
FDPF18N20FT
FDPF18N20FT Series 200 V 18 A 140 mOhm N-Channel UniFetTMFRFET Mosfet - TO-220F
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:TO-220F Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FDPF18N20FT - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 140mΩ |
| Rated Power Dissipation: | 41|W |
| Qg Gate Charge: | 20nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 18A |
| Turn-on Delay Time: | 16ns |
| Turn-off Delay Time: | 50ns |
| Rise Time: | 50ns |
| Fall Time: | 40ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 5V |
| Technology: | DMOS |
| Height - Max: | 16.07mm |
| Length: | 10.36mm |
| Input Capacitance: | 885pF |
| Package Style: | TO-220F |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000
$0.73
2,000
$0.72
3,000
$0.715
5,000
$0.71
10,000+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220F
Mounting Method:
Through Hole