text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS86240

FDS86240 Series 150 V 7.5 A 19.8 mOhm N-Ch PowerTrench® MOSFET - SO-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
onsemi FDS86240 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 19.8mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 28nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,175.00
USD
Quantity
Unit Price
2,500+
$3.27
Product Variant Information section