text.skipToContent text.skipToNavigation

Manufacturer Part #

FDT1600N10ALZ

100V, 5.6A, 160mΩ SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDT1600N10ALZ - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 160mΩ
Rated Power Dissipation: 10.42W
Qg Gate Charge: 2.9nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 11.2A
Turn-on Delay Time: 7.4ns
Turn-off Delay Time: 13.5ns
Rise Time: 2.5ns
Fall Time: 2.4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.8V
Technology: PowerTrench
Input Capacitance: 169pF
Package Style:  SOT-223 (TO-261-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,960.00
USD
Quantity
Unit Price
4,000
$0.74
8,000+
$0.725
Product Variant Information section