text.skipToContent text.skipToNavigation

Manufacturer Part #

FQB12P20TM

P-Channel 200 V 0.47 Ohm Surface Mount Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
onsemi FQB12P20TM - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.47Ω
Rated Power Dissipation: 3.13|W
Qg Gate Charge: 40nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$832.00
USD
Quantity
Unit Price
800
$1.04
1,600
$1.02
3,200
$1.01
4,000+
$0.99
Product Variant Information section