text.skipToContent text.skipToNavigation

Manufacturer Part #

FQB44N10TM

N-Channel 100 V 0.039 Ohm 48 nC SMT QFET Mosfet - TO-263-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
onsemi FQB44N10TM - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.039Ω
Rated Power Dissipation: 3.75|W
Qg Gate Charge: 48nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$968.00
USD
Quantity
Unit Price
800
$1.21
2,400
$1.20
4,000+
$1.19
Product Variant Information section