text.skipToContent text.skipToNavigation

Manufacturer Part #

FQD16N25CTM

N-Channel 250 V 0.27 Ohm Surface Mount Mosfet - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FQD16N25CTM - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 0.27Ω
Rated Power Dissipation: 160|W
Qg Gate Charge: 53.5nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The FQD16N25CTM is a 250 V 0.27 Ω N-Channel enhancement mode power field effect transistors are produced using planar stripe, DMOS technology.

This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode.  

Features:

  • 16 A, 250 V, RDS(on) = 0.27 Ω @VGS = 10 V
  • Low gate charge ( typical 41 nC)
  • Low Crss ( typical 68 pF)
  • Fast switching
  • 100% avalanche tested
  • Improved dv/dt capability

Applications:

  • High efficiency switching DC/DC converters
  • Switch mode power supply
  • Motor control
  • Audio amplifier
  • DC-AC converters

Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Unit Price
2,500
$1.32
5,000+
$1.31