text.skipToContent text.skipToNavigation

Manufacturer Part #

FQD6N40CTM

N-Channel 400 V 1 Ohm Surface Mount Mosfet - TO 252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FQD6N40CTM - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 1Ω
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 16nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The FQD6N40CTM is a 400 V 1 Ω N-Channel enhancement mode power field effect transistors are produced using DMOS technology

This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode.

Features:

  • 4.5 A, 400 V, RDS(on) = 1.0 Ω @VGS = 10 V
  • Low gate charge (typical 16 nC)
  • Low Crss (typical 15 pF)
  • Fast switching
  • 100% avalanche tested
  • Improved dv/dt capability

Applications:

  • High efficiency SMPS
  • Active power factor correction
  • Electronic lamp ballasts

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,625.00
USD
Quantity
Unit Price
2,500
$0.65
5,000
$0.64
7,500
$0.635
12,500+
$0.625
Product Variant Information section