text.skipToContent text.skipToNavigation

Manufacturer Part #

HUF75321D3ST

N-Channel 55 V 0.036 Ohm UltraFET Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi HUF75321D3ST - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 0.036Ω
Rated Power Dissipation: 93|W
Qg Gate Charge: 44nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,462.50
USD
Quantity
Unit Price
2,500
$0.985
5,000
$0.975
7,500+
$0.96
Product Variant Information section