text.skipToContent text.skipToNavigation

Manufacturer Part #

HUF76429S3ST

N-Channel 60 V 44 A 25 mOhm SMT UltraFET Power Mosfet -TO-263AB

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
onsemi HUF76429S3ST - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 46nC
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1600
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,520.00
USD
Quantity
Unit Price
800
$2.22
1,600
$2.20
2,400
$2.19
4,000+
$2.17
Product Variant Information section