text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA60R230P6XKSA1

Single N-Channel 600 V 230 mOhm 31 nC CoolMOS™ Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPA60R230P6XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 230mΩ
Rated Power Dissipation: 33|W
Qg Gate Charge: 31nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$1,140.00
USD
Quantity
Unit Price
500
$2.28
1,000
$2.26
1,500
$2.25
2,500+
$2.22
Product Variant Information section