text.skipToContent text.skipToNavigation

Manufacturer Part #

IPA95R750P7XKSA1

Single N-Channel 950 V 750 mOhm 23 nC CoolMOS™ Power Mosfet - TO-220-3-FP

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies IPA95R750P7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 0.75Ω
Rated Power Dissipation: 28W
Qg Gate Charge: 23nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 9A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 46ns
Rise Time: 7ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 712pF
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$980.00
USD
Quantity
Unit Price
10
$2.04
40
$2.01
150
$1.98
400
$1.96
1,500+
$1.90