text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP180N10N3GXKSA1

Single N-Channel 100 V 18 mOhm 19 nC OptiMOS™ Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPP180N10N3GXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 71|W
Qg Gate Charge: 19nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$1,065.00
USD
Quantity
Unit Price
500
$2.13
1,000
$2.11
1,500
$2.10
2,500+
$2.08
Product Variant Information section