text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF3805PBF

Single N-Channel 55 V 3.3 mOhm 190 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRF3805PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 3.3mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 190nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,910.00
USD
Quantity
Unit Price
50
$1.96
200
$1.93
750
$1.91
1,250
$1.90
2,500+
$1.86
Product Variant Information section