text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF540ZPBF

Single N-Channel 100 V 26.5 mOhm 42 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRF540ZPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 26.5mΩ
Rated Power Dissipation: 92|W
Qg Gate Charge: 42nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$530.00
USD
Quantity
Unit Price
40
$0.555
150
$0.545
500
$0.53
1,500
$0.52
5,000+
$0.495
Product Variant Information section