text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF5NJ540

Single N-Channel 100 V 75 W 104 nC Hexfet Power Mosfet Surface Mount - SMD-0.5

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRF5NJ540 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.052Ω
Rated Power Dissipation: 75|W
Qg Gate Charge: 104nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
180
Multiple Of:
1
Total
$37,200.60
USD
Quantity
Unit Price
50+
$206.67
Product Variant Information section