text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF5Y540CM

Single N-Channel 100 V 75 W 104 nC Hexfet Power Mosfet Flange Mount - TO-257AA

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRF5Y540CM - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.058Ω
Rated Power Dissipation: 75|W
Qg Gate Charge: 104nC
Package Style:  TO-257AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6
Multiple Of:
1
Total
$1,768.02
USD
Quantity
Unit Price
1
$309.41
2
$304.89
3
$302.29
4
$300.45
5+
$294.67
Product Variant Information section