text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF640NSTRLPBF

Single N-Channel 200V 0.15 Ohm 67 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies IRF640NSTRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.15Ω
Rated Power Dissipation: 150W
Qg Gate Charge: 67nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 18A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 23ns
Rise Time: 19ns
Fall Time: 5.5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Height - Max: 4.83mm
Length: 10.67mm
Input Capacitance: 1160pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$468.00
USD
Quantity
Unit Price
800
$0.585
2,400
$0.57
8,000
$0.56
12,000+
$0.55