text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF7343TRPBF

Dual N/P-Channel 55 V 0.05/0.105 Ohm 24/26 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Infineon Technologies IRF7343TRPBF - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 55V/-55V
Drain-Source On Resistance-Max: 0.05Ω/0.105Ω
Rated Power Dissipation: 2|W
Qg Gate Charge: 24nC/26nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,280.00
USD
Quantity
Unit Price
4,000
$0.32
8,000
$0.315
20,000+
$0.31
Product Variant Information section