text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF840ASTRLPBF

Single N-Channel 500 V 0.85 Ohm Surface Mount Power MosFet - D2PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRF840ASTRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.85Ω
Rated Power Dissipation: 125|W
Qg Gate Charge: 38nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,560.00
USD
Quantity
Unit Price
800
$3.20
1,600
$3.18
2,400+
$3.15
Product Variant Information section