text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF9610PBF

Single P-Channel 200 V 3 Ohms Flange Mount Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Vishay IRF9610PBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 3Ω
Rated Power Dissipation: 20|W
Qg Gate Charge: 11nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.60
USD
Quantity
Unit Price
10
$2.06
40
$2.03
150
$2.00
400
$1.98
1,500+
$1.92
Product Variant Information section