text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB7530PBF

Single N-Channel 60 V 2 mOhm 274 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFB7530PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2mΩ
Rated Power Dissipation: 375|W
Qg Gate Charge: 274nC
Package Style:  ITO-220AB
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,700.00
USD
Quantity
Unit Price
50
$1.75
200
$1.72
750
$1.70
1,250
$1.69
2,500+
$1.66
Product Variant Information section