text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFE430

N-Channel 500 V 1.5 Ω 25 W 30 nC Surface Mount HexFet Mosfet - LCC-18

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFE430 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 30nC
Package Style:  LCC-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$8,000.00
USD
Quantity
Unit Price
1
$84.00
3
$82.69
5
$82.09
10
$81.28
20+
$80.00
Product Variant Information section