text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFF310

IRFF310 Series 400 V 3.6 Ohm 1.25 A Through Hole Hexfet®Transistor - TO-39

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFF310 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 4.15Ω
Rated Power Dissipation: 15|W
Qg Gate Charge: 8.4nC
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$1,867.00
USD
Quantity
Unit Price
100+
$18.67
Product Variant Information section