text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFF430

Single N-Channel 500 V 25 W 29.5 nC Hexfet Transistor Through Hole - TO-39

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFF430 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 29.5nC
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
1
Total
$2,240.40
USD
Quantity
Unit Price
2
$19.47
5
$19.30
20
$19.04
30
$18.97
75+
$18.67
Product Variant Information section