text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFH5250TRPBF

Single N-Channel 25 V 1.75 mOhm 110 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFH5250TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 1.75mΩ
Rated Power Dissipation: 3.6|W
Qg Gate Charge: 110nC
Package Style:  PQFN 5 x 6 mm
Mounting Method: Surface Mount
Features & Applications

International Rectifier, a world leader in power management technology, today introduced a family of HEXFET power MOSFETs including the IRFH5250TRPbF that delivers the industry’s lowest on-state resistance (RDS(on)).

The new power MOSFETs featuring IR’s latest silicon technology are the company’s first devices available in a 5x6mm PQFN package with optimized copper clip and solder die. The IRFH5250TRPbF 25V device delivers industry leading RDS(on) of only 1.15 mOhm (max.) at 4.5V Vgs to significantly cut conduction losses for DC motor drive applications such as hand tools.

The 25V IRFH5250TRPbF devices are designed for DC switch applications such as active ORing and DC motor drive applications requiring high current carrying capability and high efficiency. The IRFH5250TRPbF features ultra low RDS(on) of 1.15 mOhm (max.) combined with just 52 nC gate charge (Qg).

The IRFH5250TRPBF is a  25v, 100a, 1.15mohm, PQFN package.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,200.00
USD
Quantity
Unit Price
4,000+
$1.55
Product Variant Information section