text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFI1310NPBF

Single N-Channel 100 V 0.036 Ohm 120 nC HEXFET® Power Mosfet - TO-220-3FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFI1310NPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.036Ω
Rated Power Dissipation: 56|W
Qg Gate Charge: 120nC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,460.00
USD
Quantity
Unit Price
50
$0.77
250
$0.75
1,000
$0.73
2,500
$0.715
6,250+
$0.695
Product Variant Information section