text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFI4321PBF

Single N-Channel 150V 16 mOhm 73 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFI4321PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 46|W
Qg Gate Charge: 73nC
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$3,960.00
USD
Quantity
Unit Price
50
$2.06
200
$2.02
750
$2.00
1,250
$1.98
2,500+
$1.95
Product Variant Information section