text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFI720GPBF

Single N-Channel 400 V 1.8 Ohm 20 nC 30 W Silicon Flange Mount Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFI720GPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 1.8Ω
Rated Power Dissipation: 30W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.6A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 30ns
Rise Time: 14ns
Fall Time: 13ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: Si
Input Capacitance: 410pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,370.00
USD
Quantity
Unit Price
1,000
$1.37
2,000
$1.36
3,000
$1.35
5,000+
$1.34
Product Variant Information section