text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFI9520GPBF

Single P-Channel 100 V 0.6 Ohm 37 W Flange Mount Power Mosfet - TO-220FPAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFI9520GPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.6Ω
Rated Power Dissipation: 37|W
Qg Gate Charge: 18nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,240.00
USD
Quantity
Unit Price
1,000
$3.24
2,000+
$3.20
Product Variant Information section