text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFIBF30GPBF

Single N-Channel 900 V 3.7 Ohm 35 W Flange Mount Power Mosfet - TO-220FPAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFIBF30GPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max: 3.7Ω
Rated Power Dissipation: 35|W
Qg Gate Charge: 78nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,500.00
USD
Quantity
Unit Price
50
$6.65
150
$6.61
250
$6.58
500
$6.55
1,000+
$6.50
Product Variant Information section