text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFM440

Trans MOSFET N-CH 500V 8A 3-Pin(3+Tab) TO-254AA - Bulk

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFM440 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.95Ω
Rated Power Dissipation: 125W
Qg Gate Charge: 68.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8A
Turn-on Delay Time: 21ns
Turn-off Delay Time: 72ns
Rise Time: 73ns
Fall Time: 51ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 1300pF
Series: HEXFET
Package Style:  TO-254AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$11,467.00
USD
Quantity
Unit Price
1
$240.80
2
$237.29
3
$235.26
4
$233.83
5+
$229.34
Product Variant Information section