text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFML8244TRPBF

Single N-Channel 25 V 41 mOhm 5.4 nC HEXFET® Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFML8244TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 25V
Drain-Source On Resistance-Max: 41mΩ
Rated Power Dissipation: 1.25W
Qg Gate Charge: 5.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5.8A
Turn-on Delay Time: 2.7ns
Turn-off Delay Time: 9ns
Rise Time: 2.1ns
Fall Time: 2.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.35V
Technology: Si
Height - Max: 1.12mm
Length: 3.04mm
Input Capacitance: 430pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$603.90
USD
Quantity
Unit Price
3,000
$0.0687
9,000
$0.0671
15,000
$0.0663
60,000
$0.0643
90,000+
$0.063
Product Variant Information section