text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP3206PBF

Single N-Channel 60 V 3 mOhm 120 nC HEXFET® Power Mosfet - TO-247-3AC

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFP3206PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3mΩ
Rated Power Dissipation: 280|W
Qg Gate Charge: 120nC
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
25
Total
$724.00
USD
Quantity
Unit Price
10
$1.86
40
$1.83
150
$1.81
500
$1.78
2,000+
$1.73
Product Variant Information section