text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP460LCPBF

Single N-Channel 500 V 0.27 Ohms Flange Mount Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Vishay IRFP460LCPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.27Ω
Rated Power Dissipation: 280|W
Qg Gate Charge: 120nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
1,025
USA:
1,025
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.95
USD
Quantity
Unit Price
3
$7.65
15
$7.57
50
$7.51
150
$7.46
500+
$7.34
Product Variant Information section