text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR2905ZTRPBF

Single N-Channel 55 V 14.5 mOhm 29 nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFR2905ZTRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 55V
Drain-Source On Resistance-Max: 14.5mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 29nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,670.00
USD
Quantity
Unit Price
2,000
$0.835
4,000
$0.825
6,000
$0.82
8,000
$0.815
10,000+
$0.80
Product Variant Information section