text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR420TRPBF

Single N-Channel 500 V 3 Ω 19 nC Surface Mount Power Mosfet - TO-252 (DPAK)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Vishay IRFR420TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 42|W
Qg Gate Charge: 19nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
26,000
USA:
26,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,300.00
USD
Quantity
Unit Price
2,000
$1.15
4,000
$1.14
6,000+
$1.13
Product Variant Information section