text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR9024TRLPBF

Single P-Channel 60 V 0.28 Ohm 42 W Surface Mount Power Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFR9024TRLPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.28Ω
Rated Power Dissipation: 42|W
Qg Gate Charge: 19nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,950.00
USD
Quantity
Unit Price
3,000
$0.65
6,000
$0.645
9,000
$0.64
12,000+
$0.63
Product Variant Information section