text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR9120TRLPBF

IRFR9120 Series P-Channel 100 V 600 mOhm 2.5 W Power Mosfet - DPAK (TO-252)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFR9120TRLPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 600mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 18nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,560.00
USD
Quantity
Unit Price
3,000+
$1.52
Product Variant Information section