text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS3006TRLPBF

Single N-Channel 60 V 2.5 mOhm 200 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFS3006TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2.5mΩ
Rated Power Dissipation: 375|W
Qg Gate Charge: 200nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The IRFS3006TRLPBF is a 60 V 270 A 375 W single N-Channel Hexfet Power Mosfet available in D2Pak Surface mount Package. It has an Operating temperature ranging from -55 to 175°C.

Benefits:

  • Improved Gate, Avalanche and Dynamic dv/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability
  • Lead-Free

Applications:

  • High Efficiency Synchronous Rectification in SMPS
  • Uninterruptible Power Supply
  • High Speed Power Switching
  • Hard Switched and High Frequency Circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$3,920.00
USD
Quantity
Unit Price
800+
$4.90
Product Variant Information section