text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS3806TRLPBF

Single N-Channel 60V 15.8 mOhm 22 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFS3806TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 15.8mΩ
Rated Power Dissipation: 71|W
Qg Gate Charge: 22nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3200
Multiple Of:
800
Total
$1,792.00
USD
Quantity
Unit Price
800
$0.575
2,400
$0.56
8,000
$0.55
12,000+
$0.54
Product Variant Information section