text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS38N20DTRLP

Single N-Channel 200 V 0.054 Ohm 91 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFS38N20DTRLP - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.054Ω
Rated Power Dissipation: 3.8W
Qg Gate Charge: 91nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 43A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 29ns
Rise Time: 95ns
Fall Time: 47ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 4.83mm
Length: 10.67mm
Input Capacitance: 2900pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The IRFS38N20DTRLP is a 200 V 44 A 3.8 W single N-Channel Hexfet Power Mosfet available in D2Pak-3 Surface mount Package.It has an Operating temperature ranging from -55 to 175°C.

Benefits:

  • Low Gate-to-Drain Charge to Reduce switching Losses
  • Fully Characterized Capacitance Including Effective COSS to Simplify Design
  • Fully Characterized Avalanche Voltage and Current

Applications:

  • High frequency DC-DC converters

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,312.00
USD
Quantity
Unit Price
800
$1.64
1,600
$1.63
2,400
$1.62
4,000+
$1.60
Product Variant Information section