text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFS4321TRLPBF

Single N-Channel 150 V 15 mOhm 110 nC HEXFET® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFS4321TRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 15mΩ
Rated Power Dissipation: 350W
Qg Gate Charge: 110nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 85A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 25ns
Rise Time: 60ns
Fall Time: 35ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 5V
Technology: Si
Height - Max: 4.83mm
Length: 10.67mm
Input Capacitance: 4460pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,064.00
USD
Quantity
Unit Price
800
$1.33
1,600
$1.32
2,400
$1.31
4,000+
$1.30
Product Variant Information section