text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFSL7437PBF

Single N-Channel 40 V 1.8 mOhm 150 nC HEXFET® Power Mosfet - TO-262

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFSL7437PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 1.8mΩ
Rated Power Dissipation: 230|W
Qg Gate Charge: 150nC
Package Style:  TO-262 (I2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$3,430.00
USD
Quantity
Unit Price
50
$3.55
150
$3.51
500
$3.46
1,000
$3.43
2,000+
$3.38
Product Variant Information section