text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFU210PBF

Single N-Channel 200 V 1.5 Ohm Through Hole Power Mosfet - TO-251-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Vishay IRFU210PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 8.2nC
Package Style:  TO-251 (IPAK)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
100
$0.27
300
$0.265
1,250
$0.26
3,000
$0.255
12,500+
$0.245
Product Variant Information section