text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFU9310PBF

Single P-Channel 400 V 7 Ohms Through Hole Power Mosfet - TO-251

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFU9310PBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 7Ω
Rated Power Dissipation: 50|W
Qg Gate Charge: 13nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
75
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,640.00
USD
Quantity
Unit Price
75
$0.94
300
$0.915
1,125
$0.89
2,250
$0.88
5,625+
$0.85
Product Variant Information section