text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFY9240CM

HEXFET, HiRel

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IRFY9240CM - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 510mΩ
Rated Power Dissipation: 100|W
Qg Gate Charge: 60nC
Package Style:  TO-257AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$11,533.50
USD
Quantity
Unit Price
1
$242.21
2
$238.67
3
$236.63
4
$235.19
5+
$230.67
Product Variant Information section